PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall Bracket
- RS Stock No.:
- 628-200
- Mfr. Part No.:
- CSI 061103WK
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP4,249.15
(exc. VAT)
PHP4,759.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,249.15 |
*price indicative
- RS Stock No.:
- 628-200
- Mfr. Part No.:
- CSI 061103WK
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket with Safety Quick Connect Couplings | |
| Thread Size | 1/2 in G | |
| Series | CSI 06 | |
| Sub Type | Female Thread One Port Wall Bracket - 1 Coupler and Drain | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket with Safety Quick Connect Couplings | ||
Thread Size 1/2 in G | ||
Series CSI 06 | ||
Sub Type Female Thread One Port Wall Bracket - 1 Coupler and Drain | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST Female thread one port wall bracket is specifically designed for safety and efficiency in fluid transfer applications. Engineered to meet the ISO 6150 C standard, this coupler provides reliable performance at flow rates of up to 12 litres per minute, even under considerable operating pressures. The female thread port ensures seamless integration with various systems, making it ideal for both industrial and commercial use. Crafted for durability, it withstands a wide temperature range, ensuring functionality in various environments.
ISO 6150 C compliant for standardised compatibility
Flow rate designed for high efficiency at 12 litres per minute
Female thread design ensures versatile connectivity
Robust construction withstands a broad temperature spectrum
Compact dimensions facilitate easy integration into existing setups
Includes a practical wall bracket for space saving storage
Related links
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Double Port Wall Bracket
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread Double Port Wall
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Single Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket - 1 Coupler and
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
