PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket
- RS Stock No.:
- 629-843
- Mfr. Part No.:
- ESI 071103WK
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP4,241.97
(exc. VAT)
PHP4,751.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,241.97 |
*price indicative
- RS Stock No.:
- 629-843
- Mfr. Part No.:
- ESI 071103WK
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | ESI 07 | |
| Sub Type | Female Thread One Port Wall Bracket | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series ESI 07 | ||
Sub Type Female Thread One Port Wall Bracket | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals European | ||
- COO (Country of Origin):
- FR
The PREVOST Female Thread One Port Wall Bracket with G1/2 connection is designed for secure and stable mounting in pneumatic systems. It operates within a pressure range of 2.00 to 12.00 bar and delivers an impressive flow rate of 1820 l/min at 6.00 bar with a 0.60 bar pressure drop. Featuring a 7.4 mm internal passage, it ensures efficient airflow. Suitable for temperatures between -15°C and 70°C, this wall bracket is both robust and reliable for industrial use.
1 coupler and drain
European Profile
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Two Ports Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket - 1 Coupler and
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Two Ports Wall Bracket - 2 Coupler and
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Single Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/4 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Twin Coupler
