PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Single Wall Bracket
- RS Stock No.:
- 629-848
- Mfr. Part No.:
- ISI 061103WK
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP3,976.67
(exc. VAT)
PHP4,453.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,976.67 |
*price indicative
- RS Stock No.:
- 629-848
- Mfr. Part No.:
- ISI 061103WK
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | ISI 06 | |
| Sub Type | Female Thread Single Wall Bracket | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | Industrial Interchange, ISO 6150 B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series ISI 06 | ||
Sub Type Female Thread Single Wall Bracket | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals Industrial Interchange, ISO 6150 B | ||
- COO (Country of Origin):
- FR
The PREVOST Female Thread Single Wall Bracket with G1/2 thread is a compact and reliable solution for mounting pneumatic connections. It operates within a pressure range of 2.00 to 12.00 bar and delivers a flow rate of 833 l/min at 6.00 bar with a 0.60 bar pressure drop. Featuring a 6 mm internal passage, it ensures efficient airflow for various applications. Designed to perform in temperatures from -15°C to 70°C, this wall bracket is ideal for organized and accessible air distribution in workstations.
1 coupler and drain
ISO 6150 B Profile
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
- PREVOST Female Thread Single Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket - 1 Coupler and
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Two Ports Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Two Ports Wall Bracket - 2 Coupler and
