PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Double Port Wall Bracket
- RS Stock No.:
- 625-648
- Mfr. Part No.:
- CSI 068104WK
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,444.91
(exc. VAT)
PHP8,338.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,444.91 |
*price indicative
- RS Stock No.:
- 625-648
- Mfr. Part No.:
- CSI 068104WK
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket with Safety Quick Connect Couplings | |
| Thread Size | 1/2 in G | |
| Series | CSI 06 | |
| Sub Type | Double Port Wall Bracket | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket with Safety Quick Connect Couplings | ||
Thread Size 1/2 in G | ||
Series CSI 06 | ||
Sub Type Double Port Wall Bracket | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST female thread double port wall bracket is a robust solution designed specifically for the efficient operation of quick couplings. Tailored to meet the demands of various industrial applications, this product not only features two couplers but also includes a drain mechanism, ensuring optimal performance even in challenging environments. Its ISO 6150 C profile guarantees compatibility across different systems, making it an ideal choice for seamless integration. With a flow rate of 833.00 l/min at a steady operating pressure of 6.00 bar, this coupling is engineered for reliability and efficiency. The thoughtful design considers temperature variations, offering exceptional performance within a range of -15°C to 70°C, ensuring that it adapts to your operational needs promptly and effectively.
Engineered with a double port wall bracket for enhanced versatility
Designed to work seamlessly with a range of quick couplings
Robust construction with durable materials for long lasting use
Efficient draining mechanism to maintain optimal operation
ISO 6150 C profile ensures broad compatibility with existing systems
Reliable flow performance maintains efficiency under pressure
Related links
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread Double Port Wall
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket - 1 Coupler and
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in Female
