PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in Female

Subtotal (1 unit)*

PHP8,676.54

(exc. VAT)

PHP9,717.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,676.54

*price indicative

RS Stock No.:
625-667
Mfr. Part No.:
CSI 088103WK
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Wall Bracket with Safety Quick Connect Couplings

Thread Size

1/2 in

Material

Composite Body

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST female thread double port wall bracket is an innovative solution tailored for efficient coupling of flow systems. Engineered with precision, it features two couplers and a dedicated drain, conforming to the ISO 6150 C Profile for seamless integration into existing setups. The credentials of this product speak volumes, with a robust operating pressure accommodating flow rates of up to 6.00 bar. Crafted for versatility, it operates efficiently in temperature ranges from -15°C to 70°C, making it suitable for a multitude of environments. With an emphasis on durability, this coupling system ensures reliable performance over extended periods, ensuring that it meets the demands of various applications while maintaining optimal safety standards.

Designed for seamless installation with double port capabilities

Accommodates a wide range of environmental conditions

Optimised for both performance and safety in flow management

Compact dimensions enhance adaptability in confined spaces

Manufactured with high quality materials for lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy