PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 3/4 in Female
- RS Stock No.:
- 625-668
- Mfr. Part No.:
- CSI 088104WK
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,698.25
(exc. VAT)
PHP8,622.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,698.25 |
*price indicative
- RS Stock No.:
- 625-668
- Mfr. Part No.:
- CSI 088104WK
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket with Safety Quick Connect Couplings | |
| Thread Size | 3/4 in | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket with Safety Quick Connect Couplings | ||
Thread Size 3/4 in | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST female thread double port wall bracket is expertly designed to enhance efficiency in fluid transfer. Engineered for use with safety quick couplings, this model showcases a robust construction that ensures reliable performance under pressure. Ideal for various applications, it accommodates a maximum operating pressure while maintaining excellent flow rates, making it suitable for both industrial and commercial environments. The thoughtful design incorporates easy installation features, ensuring that it seamlessly integrates into existing systems. Boasting high-quality materials, this wall bracket not only guarantees functionality but also longevity, making it a practical choice for professionals who demand excellence in their equipment. With the ability to handle a wide temperature range and engineered to operate at controlled pressures, this wall bracket stands out as a dependable choice for optimised fluid management.
Designed for compatibility with safety quick couplings to maximise system efficiency
Constructed with durable materials for long lasting operational reliability
Accommodates varied application requirements ensuring versatility
Facilitates straightforward installation simplifying integration into existing processes
Optimised for high flow rates enhancing performance during use
Engineered to function effectively within a broad temperature range ensuring adaptability
Related links
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in Female
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 3/4 in Female BSP
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Composite Body Safety Swivel Quick Connect Coupling, 3/8 in G Female Female Threaded Swivel Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in Female
- PREVOST Composite Body Safety Quick Connect Coupling, 8mm
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm
