PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread Double Port Wall
- RS Stock No.:
- 625-588
- Mfr. Part No.:
- ASI 068103WK
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,885.71
(exc. VAT)
PHP8,832.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,885.71 |
*price indicative
- RS Stock No.:
- 625-588
- Mfr. Part No.:
- ASI 068103WK
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket with Safety Quick Connect Couplings | |
| Thread Size | 1/2 in G | |
| Series | ASI 06 | |
| Sub Type | Female Thread Double Port Wall Bracket | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ARO 210 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket with Safety Quick Connect Couplings | ||
Thread Size 1/2 in G | ||
Series ASI 06 | ||
Sub Type Female Thread Double Port Wall Bracket | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ARO 210 | ||
- COO (Country of Origin):
- FR
The PREVOST female thread double port wall bracket with two couplers and a drain presents an ideal solution for efficient fluid transfer in various applications. Designed to meet the highest standards of performance, this product ensures seamless operation even under challenging conditions. With a flow rate optimised at 6.00 bar, it is capable of handling demanding tasks. The temperature range of -15°C to 70°C makes it suitable for a variety of environments. Its compact dimensions and ease of installation make it a versatile choice for both industrial and commercial settings, ensuring reliability and convenience.
Designed for quick and safe coupling in diverse environments
Compatible with ARO 210 profile for easy integration
Manufactured with high quality materials ensuring durability
Optimised for low pressure loss at 0.60 bar maintaining efficiency
Includes a drain function for enhanced maintenance and usability
Compact design facilitates easy installation in limited spaces
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Double Port Wall Bracket
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket - 1 Coupler and
