PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female
- RS Stock No.:
- 629-808
- Mfr. Part No.:
- BSI 068103WK
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,657.88
(exc. VAT)
PHP8,576.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,657.88 |
*price indicative
- RS Stock No.:
- 629-808
- Mfr. Part No.:
- BSI 068103WK
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals British | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Safety Quick Coupling with female thread G1/2 ensures secure and efficient air connection in pneumatic systems. It operates at a minimum pressure of 2.00 bar and delivers a flow rate of 750 l/min at 6.00 bar with a pressure drop of 0.60 bar. The internal passage diameter is 6 mm, allowing smooth airflow. Designed for durability, it performs reliably in temperatures ranging from -15°C to 70°C. Ideal for high-performance industrial applications, it combines safety, efficiency, and convenience.
Female thread double port wall bracket
2 couplers and drain
British Profile
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
