RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- RS Stock No.:
- 325-616
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,444.55
(exc. VAT)
PHP2,737.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,444.55 |
*price indicative
- RS Stock No.:
- 325-616
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 30S | |
| Material | Aluminium, Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 30S | ||
Material Aluminium, Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/4 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing and a self-sealing design for reliable performance.
Features and Benefits
Maximum operating pressure 12 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Constructed from brass, steel, and aluminium with a nickel-plated finish, offering durability and corrosion resistance
2 Stage Safety Coupling, providing enhanced security with a two-step disconnection process
Compatible with HANSEN 4000, PARKER 30, CEJN 430, GROMELLE 900, and RECTUS 3, ensuring versatility across systems
Industrial Interchangeable 3/8 inch, allowing for easy integration with existing setups
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Conforms to ISO 4414 and ISO 6150-B-15 standards, ensuring compliance with industry regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium 1/2 in Female G
- RS PRO Aluminium 1/2 in Male G Socket
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling, 3/8 in Male R
