RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 325-628
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,444.55
(exc. VAT)
PHP2,737.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,444.55 |
*price indicative
- RS Stock No.:
- 325-628
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 30S | |
| Material | Aluminium, Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 30S | ||
Material Aluminium, Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing and a self-sealing design for reliable performance.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass and steel with nickel-plated finish, offering corrosion resistance and durability
Also available in aluminium, providing lightweight options
DN8, compatible with standard pneumatic systems
ISO 4414 and ISO 6150-B-15 compliance, ensuring adherence to international standards
Industrial Interchangeable 3/8 inch, allowing for versatile connections
2 Stage Safety Coupling, enhancing safety during disconnection
Compatible with HANSEN 4000, PARKER 30, CEJN 430, GROMELLE 900, and RECTUS 3, ensuring broad compatibility
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/2 in Female BSP
Thread Gender: Female
Thread Standard: BSP
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium 1/4 in Male G
- RS PRO Aluminium 1/2 in Male G Socket
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling, 3/8 in Male R
