RS PRO Steel, Aluminium, Brass Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS Stock No.:
- 325-584
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,889.62
(exc. VAT)
PHP2,116.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,889.62 |
*price indicative
- RS Stock No.:
- 325-584
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 25S.08 | |
| Material | Steel, Aluminium, Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 7.4 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 25S.08 | ||
Material Steel, Aluminium, Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 7.4 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 12 bar ensures reliable performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from steel and brass with a nickel and zinc plated finish for enhanced durability and corrosion resistance
Available in aluminium for lightweight applications
2 Stage Security with button press or sleeve twist for safe and easy disconnection
DN 7.4 Euro Profile for compatibility with a wide range of systems
Complies with ISO 4414 standards for quality assurance
Compatible with TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, PARKER PEF, and LEGRIS for versatile integration
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 3/8 in Male BSPT
Thread Standard: BSPT
Coupling Type: Quick Connect Coupling Socket
Connection Standard: DN 7.4mm ISO 4414 Euro Profile
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS PRO Steel 3/8 in Male R
- RS PRO Steel 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Aluminium Brass Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
