Parker RHD Non Return Valve, 315 bar Inlet Female Threaded BSPP G 1/2, Outlet Female Threaded BSPP G 1/2
- RS Stock No.:
- 837-460
- Mfr. Part No.:
- RHDI1/23B71
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP23,153.78
(exc. VAT)
PHP25,932.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,153.78 |
*price indicative
- RS Stock No.:
- 837-460
- Mfr. Part No.:
- RHDI1/23B71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | RHD | |
| Cracking Pressure | 3bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -35°C | |
| Outlet Port Gender | Female | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 315 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series RHD | ||
Cracking Pressure 3bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -35°C | ||
Outlet Port Gender Female | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Pressure 315 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve offers reliable flow control in hydraulic systems, Ideal for applications requiring backflow prevention. It features a robust design suitable for high-pressure environments and ensures optimal performance across various industrial sectors.
Engineered with a maximum operating pressure of 315 bar for enhanced durability
Constructed from stainless steel, ensuring excellent resistance to corrosion
Incorporates combined soft and metal sealing for leak-free operation
Related links
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/2 in
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
