Parker RHD Non Return Valve, 250 bar Inlet Female Threaded BSPP G 3/4, Outlet Female Threaded BSPP G 3/4
- RS Stock No.:
- 836-573
- Mfr. Part No.:
- RHDI3/471
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,725.00
(exc. VAT)
PHP37,772.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,725.00 |
*price indicative
- RS Stock No.:
- 836-573
- Mfr. Part No.:
- RHDI3/471
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 3/4 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 3/4 | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -35°C | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 3/4 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 3/4 | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -35°C | ||
Outlet Port Gender Female | ||
Material Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve engineered to provide reliable one-way flow control for hydraulic systems. Its robust design ensures optimal performance under pressure ratings of up to PN 420 bar, making it exceptionally versatile.
Constructed from stainless steel for durability and corrosion resistance
Features female BSPP threaded connections for ease of installation
Maintains a maximum operating temperature of 250 °C and pressure of 250 bar
Utilises combined soft and metal sealing for enhanced leak prevention
Related links
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
