Parker RHD Non Return Valve, 250 bar Inlet Female Threaded BSPP G 1 1/2, Outlet Female Threaded BSPP G 1 1/2
- RS Stock No.:
- 835-986
- Mfr. Part No.:
- RHDI11/22BCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP37,496.06
(exc. VAT)
PHP41,995.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,496.06 |
*price indicative
- RS Stock No.:
- 835-986
- Mfr. Part No.:
- RHDI11/22BCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1 1/2 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 1 1/2 | |
| Series | RHD | |
| Cracking Pressure | 2bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Outlet Thread Standard | BSPP | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1 1/2 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 1 1/2 | ||
Series RHD | ||
Cracking Pressure 2bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
Outlet Thread Standard BSPP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to operate under high pressure conditions, ensuring the reliable flow of fluids while preventing backflow. Its robust construction makes it Ideal for various hydraulic applications.
Compatible with nominal pressure ratings up to PN 420 bar
Constructed from a Durable steel body for enhanced longevity
Features female BSPP thread connections for ease of installation
Related links
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/2 in
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
