Parker RHD Non Return Valve, 250 bar Inlet Female Threaded BSPP G 1, Outlet Female Threaded BSPP G 1
- RS Stock No.:
- 837-029
- Mfr. Part No.:
- RHDI1CF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,242.25
(exc. VAT)
PHP14,831.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,242.25 |
*price indicative
- RS Stock No.:
- 837-029
- Mfr. Part No.:
- RHDI1CF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1 | |
| Outlet Connection Size | G 1 | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Material | Steel | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Outlet Thread Standard | BSPP | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1 | ||
Outlet Connection Size G 1 | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Material Steel | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
Outlet Thread Standard BSPP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for reliable fluid flow control, ensuring that fluid moves in one direction only while preventing backflow in hydraulic systems.
Proven reliability with a track Record of effective operation
Mechanical actuation ensures precision in function
Constructed from steel for Durable performance
Features a maximum operating pressure of 250 bar
Compatible with a wide range of hydraulic applications
Related links
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/2 in
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
