Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- RS Stock No.:
- 837-012
- Mfr. Part No.:
- RHV42LRED0.2BOMDCF
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP17,251.22
(exc. VAT)
PHP19,321.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,251.22 |
*price indicative
- RS Stock No.:
- 837-012
- Mfr. Part No.:
- RHV42LRED0.2BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 1 1/2 A | |
| Outlet Connection Size | 42 mm | |
| Series | RHV | |
| Cracking Pressure | 0.2bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 1 1/2 A | ||
Outlet Connection Size 42 mm | ||
Series RHV | ||
Cracking Pressure 0.2bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for reliable fluid control at high pressures, ensuring efficient performance in hydraulic applications. It facilitates one-way flow, preventing backflow in fluid systems.
Offers maximum operating pressure of 250 bar
Constructed with a robust steel body for durability
Employs soft and metal sealing for leak-free operation
Suitable for temperatures ranging from -40 °C to +120 °C
Packed against contamination for improved reliability
Related links
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 30 mm
