SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Tube 1/4 in
- RS Stock No.:
- 425-827
- Mfr. Part No.:
- AKP-LB06-01S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,220.22
(exc. VAT)
PHP3,606.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,220.22 |
*price indicative
- RS Stock No.:
- 425-827
- Mfr. Part No.:
- AKP-LB06-01S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 1/4 in | |
| Series | AKP | |
| Inlet Thread Standard | Rc | |
| Cracking Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.02MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Die Cast Aluminium | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, JIS B 8370, ISO 14001, UL, ISO 9001, CE, CSA | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 1/4 in | ||
Series AKP | ||
Inlet Thread Standard Rc | ||
Cracking Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.02MPa | ||
Minimum Operating Temperature -5°C | ||
Material Die Cast Aluminium | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, JIS B 8370, ISO 14001, UL, ISO 9001, CE, CSA | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC exceptional check valve is designed to facilitate effortless flow control in pneumatic systems, ensuring efficient operation across a range of applications. Engineered with precision, this product exemplifies the highest standards of quality and reliability, making it an ideal choice for professionals seeking robust solutions. With a comprehensive understanding of the operational demands, this check valve offers a strategic balance of performance and durability, ensuring that air flows smoothly in the intended direction while preventing backflow. Its innovative design integrates seamlessly with existing systems, providing users with a reliable and hassle-free experience. Perfect for both industrial and commercial settings, this valve is the cornerstone of effective fluid management.
Compact design optimises space within pneumatic setups
Manufactured with premium materials for extended longevity
Lightweight construction allows for easy installation and handling
Sealing technology minimises leakage, enhancing operational efficiency
Durable spring mechanism ensures consistent performance over time
Versatile compatibility with various tubing sizes for greater flexibility
Robust proof pressure capabilities provide added safety in high-pressure environments
Related links
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AKH08 Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
