SMC AK2000 Check Valve, 1 Mpa Inlet Female Threaded Rc 1 (8), Outlet Male Threaded Rc 1 (8)
- RS Stock No.:
- 457-020
- Mfr. Part No.:
- AK2000-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,410.95
(exc. VAT)
PHP2,700.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,410.95 |
*price indicative
- RS Stock No.:
- 457-020
- Mfr. Part No.:
- AK2000-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1 (8) | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1 (8) | |
| Series | AK2000 | |
| Cracking Pressure | 0.02MPa | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1 (8) | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1 (8) | ||
Series AK2000 | ||
Cracking Pressure 0.02MPa | ||
Inlet Thread Standard Rc | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC check valve is designed to ensure efficient fluid flow while preventing backflow, making it an essential component for pneumatic systems. With a robust construction, it features a large flow capacity that caters to diverse industrial applications. User-friendly and reliable, this model not only maintains optimal performance but also ensures minimal maintenance downtime. The adaptability of this check valve further enables it to work effectively across various operational pressures, ensuring versatility in functionality. Its compact design allows for easy integration into existing setups, making it the go-to choice for industries seeking efficiency and reliability in their fluid control solutions.
Utilises aluminium-die casted components for enhanced durability
Offers low cracking pressure for improved sensitivity in operations
Designed for a wide range of flow rates to meet diverse application needs
Able to withstand ambient temperatures from –5 to 60°C for versatile usage
Incorporates a lightweight design to reduce operational strain on fittings
Compatible with various thread types for easy integration into existing systems
Related links
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH08 Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH10B Check Valve Outlet Female Threaded Rc 1/8 in
