SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded 1/4 in

Subtotal (1 unit)*

PHP4,387.92

(exc. VAT)

PHP4,914.47

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,387.92

*price indicative

RS Stock No.:
457-026
Mfr. Part No.:
AKP-LA06-G01
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Inlet Connection Size

1/4 in

Outlet Connection Type

Threaded

Outlet Connection Size

1/4 in

Series

AKP

Inlet Thread Standard

Rc

Cracking Pressure

0.02MPa

Minimum Operating Pressure

0.02MPa

Inlet Port Gender

Female

Material

Aluminium

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14001, CE, JIS B 8370, CSA, UL, ISO 9001, ISO 4414

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC check valve is designed to provide a reliable solution for preventing reverse flow in pneumatic systems. Offering an impressive combination of lightweight construction and compact design, the product is particularly suited for applications requiring efficient fluid management. Its precision engineering ensures minimal cracking pressure, enabling smoother and faster operation even in demanding environments. The device is crafted from high-quality materials, ensuring durability and consistent performance over time. Moreover, its compatibility with various tubing O.D.s allows for versatile installation options, making it a preferred choice for professionals seeking to enhance system reliability and efficiency. Whether in industrial or commercial settings, this check valve stands out as a dependable component that meets rigorous operational demands.

Lightweight construction enhances ease of installation

Compact design optimises space in pneumatic systems

Minimal cracking pressure enables smoother operation

Durable materials ensure longevity in harsh conditions

Versatile compatibility with various tubing sizes

Designed to maintain consistent performance under pressure

Equipped with a simple connection method for quick assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy