SMC AKH08 Check Valve, 1 Mpa Inlet Female Tube 8 mm, Outlet Female Threaded Rc 1/8 in
- RS Stock No.:
- 425-582
- Mfr. Part No.:
- AKH08A-01S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP967.58
(exc. VAT)
PHP1,083.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP967.58 |
*price indicative
- RS Stock No.:
- 425-582
- Mfr. Part No.:
- AKH08A-01S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in | |
| Series | AKH08 | |
| Cracking Pressure | 0.005MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.02MPa | |
| Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, JIS B 8370, ISO 4414, UL, ISO 14001, CSA, ISO 9001 | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in | ||
Series AKH08 | ||
Cracking Pressure 0.005MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.02MPa | ||
Material Die Cast Aluminium | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, JIS B 8370, ISO 4414, UL, ISO 14001, CSA, ISO 9001 | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC check valve with one-touch fitting is engineered for seamless integration into pneumatic systems, ensuring efficient flow control while preventing reverse flow. Ideal for applications involving air, the valve features a robust construction that offers durability and reliability across varying operating conditions. Its innovative design allows for quick installation and removal without compromising the integrity of the system. The incorporation of high-quality materials ensures longevity, while a lightweight build supports ease of handling and transport. Designed to perform in ambient temperatures ranging from –5 to 60°C, this valve is perfect for diverse environmental requirements. With a cracking pressure of just 0.005 MPa, the product operates efficiently at minimal pressure, ensuring that performance is maximised in any circumstance. This makes it an excellent choice for users looking for a practical yet reliable solution in fluid dynamics.
Designed for straightforward one-touch fittings
Prevents reverse flow effectively to ensure system efficiency
Constructed from durable materials for longevity
Lightweight for easy handling and installation
Operates efficiently in a wide range of ambient temperatures
Features a minimal cracking pressure to enhance performance
Compatible with various tubing materials for versatility
Supports quick installation and removal without system disruption
Robust design suitable for various pneumatic applications
Related links
- SMC AKH08 Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKH12A Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH10B Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AS2201 Check Valve Outlet Male Tube 8 mm
- SMC AKH Non Return Valve Outlet Male/Female Tube
