SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Tube 1/4 in
- RS Stock No.:
- 425-833
- Mfr. Part No.:
- AKP-LB06-G01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,283.10
(exc. VAT)
PHP3,677.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,283.10 |
*price indicative
- RS Stock No.:
- 425-833
- Mfr. Part No.:
- AKP-LB06-G01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 1/4 in | |
| Series | AKP | |
| Cracking Pressure | 0.02MPa | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, JIS B 8370, ISO 14001, ISO 9001, ISO 4414, CSA, UL | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 1/4 in | ||
Series AKP | ||
Cracking Pressure 0.02MPa | ||
Inlet Thread Standard Rc | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Material Die Cast Aluminium | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, JIS B 8370, ISO 14001, ISO 9001, ISO 4414, CSA, UL | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC check valve, designed to offer superior reliability, is an essential component for controlling the fluid flow in pneumatic systems. Engineered with precision, the product features advanced technology that ensures low cracking pressure and efficient operation across various applications. Its robust construction allows for durable performance in challenging environments, making it suitable for both industrial and commercial use. The check valve enables smooth passage for air, preventing backflow and ensuring optimal system efficiency. With an expansive range of models available, this component can be tailored to meet diverse installation requirements, facilitating seamless integration into existing setups.
Low cracking pressure enhances regulatory efficiency
Robust design ensures long-lasting performance
Versatile compatibility with various tubing sizes
Easy installation with standard fittings
Lightweight design contributes to overall system efficiency
Optimised for use in air-based applications
Streamlined flow characteristics prevent reverse flow effectively
Wide temperature operating range ensures reliability in diverse conditions
Related links
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH10B Check Valve Outlet Female Threaded Rc 1/8 in
