SMC Guide Cylinder - 30 mm MXF20-30 MXF Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP40,060.71

(exc. VAT)

PHP44,868.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,060.71

*price indicative

RS Stock No.:
894-252
Mfr. Part No.:
MXF20-30
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Connection Thread Standard

Metric

Series

MXF

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Operating Temperature

60°C

Height

92mm

Width

27mm

Standards/Approvals

No

Stroke Length

30mm

Length

104mm

Port Thread Size

M5 x 0.8

Model Number

MXF20-30

COO (Country of Origin):
JP
The SMC low profile slide table offers a Compact design with high precision functionality, designed for efficient automation solutions. Its dual action capability enhances operational versatility across various applications.

Slim body optimises installation space while maintaining high rigidity

Standard stroke adjustment of 50mm with extended options ensures tailored functionality

Built-in rubber bumpers provide effective cushioning, aiding in safe operation

Auto switch options enhance system integration and detect motion with precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy