SMC Guide Cylinder - 30 mm MXQ16-30Z MXQ Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP43,996.89

(exc. VAT)

PHP49,276.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,996.89

*price indicative

RS Stock No.:
894-985
Mfr. Part No.:
MXQ16-30Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Connection Thread Standard

Metric

Series

MXQ

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Operating Temperature

60°C

Width

29mm

Standards/Approvals

No

Height

58mm

Stroke Length

30mm

Length

99mm

Port Thread Size

M5 x 0.8

Model Number

MXQ16-30Z

COO (Country of Origin):
JP
The SMC Air slide table is a high-precision, dual-acting pneumatic cylinder designed for modern automated production lines. It integrates a recirculating linear guide directly into a thin stainless steel body to maximise rigidity while minimising overall weight

Dual acting design features a twelve millimetre diameter bore

Constructed with Durable materials providing enhanced strength

Lightweight design results in reduced Air consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy