SMC Guide Cylinder - 30 mm MXQ12B-30Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 894-979
- Mfr. Part No.:
- MXQ12B-30Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,688.50
(exc. VAT)
PHP37,731.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,688.50 |
*price indicative
- RS Stock No.:
- 894-979
- Mfr. Part No.:
- MXQ12B-30Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Connection Thread Standard | Metric | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Height | 52mm | |
| Width | 30mm | |
| Length | 118.5mm | |
| Stroke Length | 30mm | |
| Port Thread Size | M5 x 0.8 | |
| Model Number | MXQ12B-30Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Connection Thread Standard Metric | ||
Series MXQ | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Height 52mm | ||
Width 30mm | ||
Length 118.5mm | ||
Stroke Length 30mm | ||
Port Thread Size M5 x 0.8 | ||
Model Number MXQ12B-30Z | ||
- COO (Country of Origin):
- JP
The SMC Air slide table designed for precise automation tasks, featuring a robust low thrust design for efficient performance and flexibility in various configurations. It offers height interchangeability to optimise space and functionality.
Double acting action ensures robust power in both directions
Efficiently driven using standard compressed Air
Supports an operating pressure range from 0.15 to 0.7 Mpa
Internal rubber bumper provides excellent shock absorption
Related links
- SMC Guide Cylinder - 30 mm MXQ16B-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ16-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ12-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ20-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ8B-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ25-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ12C-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 100 mm MXQ12B-100Z MXQ Series, Double Acting Acting
