SMC Guide Cylinder - 75 mm MXF20-75 MXF Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP54,185.41

(exc. VAT)

PHP60,687.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,185.41

*price indicative

RS Stock No.:
894-254
Mfr. Part No.:
MXF20-75
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Series

MXF

Connection Thread Standard

Metric

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Operating Temperature

60°C

Height

92mm

Standards/Approvals

No

Width

27mm

Stroke Length

75mm

Length

175mm

Model Number

MXF20-75

Port Thread Size

M5 x 0.8

COO (Country of Origin):
JP
The SMC low profile slide table designed for precision movement and stability, featuring a double acting mechanism Ideal for various automated applications.

Operating pressure ranges from 0.15 to 0.7 MPa, ensuring efficient performance

High rigidity and precision are achieved through the use of a cross roller guide

Auto switch options are available for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy