SMC Guide Cylinder - 75 mm MGF40TF-75 MGF Series, Double Acting Acting
- RS Stock No.:
- 894-974
- Mfr. Part No.:
- MGF40TF-75
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP77,106.35
(exc. VAT)
PHP86,359.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,106.35 |
*price indicative
- RS Stock No.:
- 894-974
- Mfr. Part No.:
- MGF40TF-75
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Connection Thread Standard | G | |
| Series | MGF | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Operating Temperature | 60°C | |
| Height | 120mm | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Length | 121mm | |
| Stroke Length | 75mm | |
| Model Number | MGF40TF-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Connection Thread Standard G | ||
Series MGF | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Operating Temperature 60°C | ||
Height 120mm | ||
Width 120mm | ||
Standards/Approvals No | ||
Length 121mm | ||
Stroke Length 75mm | ||
Model Number MGF40TF-75 | ||
- COO (Country of Origin):
- CN
The SMC Guide Table Cylinder offers a space-saving design for automated systems. This heavy-duty pneumatic component maximises system efficiency whilst maintaining high positional accuracy.
Offers a lightweight structure, enhancing ease of installation and handling
Designed for double-acting operation, providing consistent performance
Features a high load-bearing capability, improving operational versatility
Built with Durable materials, ensuring long-lasting reliability in demanding applications
Related links
- SMC Guide Cylinder - 100 mm MGF40TF-100 MGF Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXF20-75 MXF Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXW16-75B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXW12-75B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXQ20-75Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXQ25-75Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - MXQ25L-75B 25mm Bore 75 mm Double Acting Acting
- SMC Guide Cylinder - 10 mm MXJ8-10N MGF Series, Double Acting Acting
