SMC Guide Cylinder - 100 mm MGF40TF-100 MGF Series, Double Acting Acting

N

Subtotal (1 unit)*

PHP81,075.72

(exc. VAT)

PHP90,804.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP81,075.72

*price indicative

RS Stock No.:
894-973
Mfr. Part No.:
MGF40TF-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Connection Thread Standard

G

Series

MGF

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

120mm

Width

120mm

Length

146mm

Stroke Length

100mm

Model Number

MGF40TF-100

COO (Country of Origin):
JP
The SMC Guide Table Cylinder offers a space-saving design for automated systems. This heavy-duty pneumatic component maximises system efficiency whilst maintaining high positional accuracy.

Low-profile design enhances space efficiency

Built-in guide pin prevents TOP plate rotation

Integrated T-slots on three faces simplify mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy