SMC Guide Cylinder - 10 mm MXJ6-10N MGF Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP24,510.54

(exc. VAT)

PHP27,451.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,510.54

*price indicative

RS Stock No.:
894-257
Mfr. Part No.:
MXJ6-10N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Series

MGF

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

11mm

Height

10.5mm

Length

43mm

Stroke Length

10mm

Model Number

MXJ6-10N

COO (Country of Origin):
JP
The SMC Air slide table provides precise linear motion for automation applications, ensuring high accuracy and rigidity. Its sophisticated design facilitates effective operation in space-constrained environments.

Integrated dual end metal stoppers control stroke length

Built in magnet supports seamless position monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy