SMC Guide Cylinder - 50 mm MXF20-50 MXF Series, Double Acting Acting

N

Subtotal (1 unit)*

PHP46,335.18

(exc. VAT)

PHP51,895.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,335.18

*price indicative

RS Stock No.:
894-253
Mfr. Part No.:
MXF20-50
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Connection Thread Standard

Metric

Series

MXF

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Operating Temperature

60°C

Height

92mm

Width

27mm

Standards/Approvals

No

Length

126mm

Stroke Length

50mm

Port Thread Size

M5 x 0.8

Model Number

MXF20-50

COO (Country of Origin):
JP
The SMC Low Profile Slide Table is a Compact double-acting Air slide designed for high precision and rigidity. It accommodates adjustable stroke lengths while ensuring smooth, vibration-free operation in various industrial applications.

Dual mounting options for versatile installation

High rigidity and precision for improved repeatability

Compatible with auto switches for enhanced functionality

Operating pressure range of 0.15 to 0.7MPa ensures flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy