SMC Guide Cylinder - 50 mm MXQ16-50Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 894-986
- Mfr. Part No.:
- MXQ16-50Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,683.92
(exc. VAT)
PHP57,885.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,683.92 |
*price indicative
- RS Stock No.:
- 894-986
- Mfr. Part No.:
- MXQ16-50Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Series | MXQ | |
| Connection Thread Standard | Metric | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Operating Temperature | 60°C | |
| Height | 58mm | |
| Width | 29mm | |
| Standards/Approvals | No | |
| Stroke Length | 50mm | |
| Length | 125mm | |
| Port Thread Size | M5 x 0.8 | |
| Model Number | MXQ16-50Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Series MXQ | ||
Connection Thread Standard Metric | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Operating Temperature 60°C | ||
Height 58mm | ||
Width 29mm | ||
Standards/Approvals No | ||
Stroke Length 50mm | ||
Length 125mm | ||
Port Thread Size M5 x 0.8 | ||
Model Number MXQ16-50Z | ||
- COO (Country of Origin):
- JP
The SMC Air slide table is a high-precision, dual-acting pneumatic cylinder designed for modern automated production lines. It integrates a recirculating linear guide directly into a thin stainless steel body to maximise rigidity while minimising overall weight
Dual acting design features a twelve millimetre diameter bore
Constructed with Durable materials providing enhanced strength
Lightweight design results in reduced Air consumption
Related links
- SMC Guide Cylinder - 50 mm MXQ12B-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ12C-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ8B-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ12-50Z MXQ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50 mm MXQ8C-50Z MXQ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50 mm MXQ8-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ16-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 100 mm MXQ16-100Z MXQ Series, Double Acting Acting
