SMC Guide Cylinder - EMXQ20L-125 20mm Bore, EMXQ Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP97,529.49

(exc. VAT)

PHP109,233.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP97,529.49

*price indicative

RS Stock No.:
655-599
Mfr. Part No.:
EMXQ20L-125
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Bore Diameter

20mm

Series

EMXQ

Action Type

Double Acting

Standards/Approvals

RoHS

Stroke Length

125mm

Model Number

EMXQ20L-125

COO (Country of Origin):
JP
The SMC Pneumatic Compact Slide integrates a 20 mm bore cylinder with a high-precision guide table and 125 mm stroke, making it ideal for applications with limited space and tight positional accuracy. Its built-in recirculating ball guide ensures excellent rigidity and smooth travel for precise handling and alignment. This combination of compact size and enhanced performance makes it suitable for a wide range of automation and assembly tasks.

Durable construction

Lightweight design

Symmetrical design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy