Festo Pneumatic Guided Cylinder - 1725848 80mm Bore, EAGF Series, 320 mm
- RS Stock No.:
- 650-969
- Mfr. Part No.:
- EAGF-V2-KF-80-320
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP116,939.31
(exc. VAT)
PHP130,972.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,939.31 |
*price indicative
- RS Stock No.:
- 650-969
- Mfr. Part No.:
- EAGF-V2-KF-80-320
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | EAGF | |
| Mount Type | Female Thread | |
| Body Material | Hard Chrome Plated, Tempered Steel | |
| Minimum Operating Temperature | 0°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 320mm | |
| Model Number | 1725848 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series EAGF | ||
Mount Type Female Thread | ||
Body Material Hard Chrome Plated, Tempered Steel | ||
Minimum Operating Temperature 0°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Stroke Length 320mm | ||
Model Number 1725848 | ||
- COO (Country of Origin):
- HU
The Festo Ball bearing guide designed for robust performance in demanding environments. Tailored for heavy-duty applications, it boasts a generous stroke length of 320 mm and is adaptable to various mounting positions, making it ideal for diverse machinery. Constructed with tempered steel and anodised housing, this guide excels in corrosion resistance, ensuring durability even under harsh conditions. With a maximum force capacity of 2300 N and static forces reaching up to 3120 N, it delivers exceptional strength and reliability. The innovative design allows for a low theoretical backlash, which enhances motion accuracy, making it suitable for high-precision tasks across multiple industries.
Size of 80 accommodates various applications
The maximum force of 2300 N ensures reliable performance under load
Corrosion resistance class CRC 0 maintains integrity in tough conditions
Versatile mounting options provide flexibility in installation setups
Low displacement force of 40 N contributes to energy efficiency
Robust design enables safe operation with a maximum moment of 170 Nm
Moving mass of 7606 g allows for smooth operation and manoeuvrability
RoHS-compliant materials underline commitment to safety and environmental standards
Related links
- Festo Pneumatic Guided Cylinder - 1725852 100mm Bore 320 mm
- Festo Pneumatic Guided Cylinder - 1725849 80mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725846 80mm Bore 100 mm
- Festo Pneumatic Guided Cylinder - 1725847 80mm Bore 200 mm
- Festo Pneumatic Guided Cylinder - 1725853 100mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725850 100mm Bore 100 mm
- Festo Pneumatic Guided Cylinder - 1725851 100mm Bore 200 mm
- Festo 1725844
