Festo Pneumatic Guided Cylinder - 1725850 100mm Bore, EAGF Series, 100 mm
- RS Stock No.:
- 650-967
- Mfr. Part No.:
- EAGF-V2-KF-100-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP130,688.74
(exc. VAT)
PHP146,371.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,688.74 |
*price indicative
- RS Stock No.:
- 650-967
- Mfr. Part No.:
- EAGF-V2-KF-100-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 100mm | |
| Series | EAGF | |
| Mount Type | Female Thread | |
| Body Material | Hard Chrome Plated, Tempered Steel | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Model Number | 1725850 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 100mm | ||
Series EAGF | ||
Mount Type Female Thread | ||
Body Material Hard Chrome Plated, Tempered Steel | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Model Number 1725850 | ||
- COO (Country of Origin):
- HU
The Festo Guide Unit is engineered for precision linear movements, optimising application efficiency across diverse industrial environments. Designed with a recirculating ball bearing guide, it ensures minimal reversing backlash, achieving exceptional positional accuracy. Its robust construction features materials that provide superior corrosion resistance and dependable performance within varying temperature ranges. This guide unit is ideal for applications requiring substantial force support, featuring impressive load capacities and stable manoeuvrability that empower your operations with enhanced reliability and functionality.
Offers a corrosion resistance class of CRC 0 which ensuring durability in challenging conditions
Accommodates an ambient temperature range of -20 °C to 80 °C suitable for various environments
Allows for an optional mounting position providing flexibility for different setups
Delivers a static max force of 3120 N for both Fy and Fz enhancing operational strength
Features a lightweight moving mass of 6892 g enabling efficient movement
Related links
- Festo Pneumatic Guided Cylinder - 1725846 80mm Bore 100 mm
- Festo Pneumatic Guided Cylinder - 1725853 100mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725852 100mm Bore 320 mm
- Festo Pneumatic Guided Cylinder - 1725851 100mm Bore 200 mm
- Festo Pneumatic Guided Cylinder - 1725849 80mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725847 80mm Bore 200 mm
- Festo Pneumatic Guided Cylinder - 1725848 80mm Bore 320 mm
- Festo Pneumatic Guided Cylinder - 8158131 45mm Bore 50 mm
