Festo Pneumatic Guided Cylinder - 1725851 100mm Bore, EAGF Series, 200 mm
- RS Stock No.:
- 650-684
- Mfr. Part No.:
- EAGF-V2-KF-100-200
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP133,045.47
(exc. VAT)
PHP149,010.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,045.47 |
*price indicative
- RS Stock No.:
- 650-684
- Mfr. Part No.:
- EAGF-V2-KF-100-200
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 100mm | |
| Series | EAGF | |
| Mount Type | Female Thread | |
| Body Material | Hard Chrome Plated, Tempered Steel | |
| Minimum Operating Temperature | 0°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 200mm | |
| Model Number | 1725851 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 100mm | ||
Series EAGF | ||
Mount Type Female Thread | ||
Body Material Hard Chrome Plated, Tempered Steel | ||
Minimum Operating Temperature 0°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Stroke Length 200mm | ||
Model Number 1725851 | ||
- COO (Country of Origin):
- HU
The Festo Guide Unit offers exceptional performance tailored for precision applications. Designed with a recirculating ball bearing guide, this unit boasts an impressive stroke of 200 mm and a size of 100 mm, enabling smooth linear motion. It ensures careful control of movement with minimal reversing backlash, theoretically at 0 μm. Crafted from high-quality materials like tempered steel and anodised housing, it guarantees durability and corrosion resistance. This versatile guide unit is suitable for various mounting positions, making it an ideal solution for dynamic environments, while its operational range spans from -20 °C to 80 °C, providing reliable performance under diverse conditions.
Exceptional durability with components made from tempered steel and anodised housing
Versatile mounting options enhance adaptability across different applications
Smooth linear movement assured by the recirculating ball bearing design
Theoretical reversing backlash of 0 μm ensures enhanced precision
Lightweight design with a moving mass of only 7662 g facilitates efficient operation
Compliant with RoHS standards which ensuring environmentally conscious manufacturing
Max moment and torque values enable handling of heavy loads with ease
Provides a clear centre of gravity indication improving integration into complex systems
Related links
- Festo Pneumatic Guided Cylinder - 1725847 80mm Bore 200 mm
- Festo Pneumatic Guided Cylinder - 1725853 100mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725850 100mm Bore 100 mm
- Festo Pneumatic Guided Cylinder - 1725852 100mm Bore 320 mm
- Festo Pneumatic Guided Cylinder - 1725849 80mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725846 80mm Bore 100 mm
- Festo Pneumatic Guided Cylinder - 1725848 80mm Bore 320 mm
- Festo Pneumatic Guided Cylinder - 170973 100mm Bore 200 mm Double Acting Acting
