Festo Pneumatic Guided Cylinder - 1725849 80mm Bore, EAGF Series, 400 mm

Subtotal (1 unit)*

PHP118,771.40

(exc. VAT)

PHP133,023.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP118,771.40

*price indicative

RS Stock No.:
650-553
Mfr. Part No.:
EAGF-V2-KF-80-400
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

80mm

Series

EAGF

Mount Type

Female Thread

Body Material

Hard Chrome Plated, Tempered Steel

Minimum Operating Temperature

0°C

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Stroke Length

400mm

Model Number

1725849

COO (Country of Origin):
HU
The Festo Guide Unit is engineered to deliver superior precision and reliability in motion control applications. Designed with a recirculating ball bearing guide, this unit ensures smooth operation while accommodating a range of mounting positions to fit various installation needs. With a robust construction of tempered steel and anodised housing, it provides exceptional corrosion resistance under diverse conditions. The guide unit operates effectively over a substantial temperature range, making it suitable for environments from -20 °C to 80 °C. The compact yet powerful design achieves high static and dynamic forces, setting a benchmark for performance in industrial automation.

Size optimised at 80 to suit space-efficient applications

Extended stroke length of 400 mm for versatile use

Low theoretical reversing backlash of 0 μm enhances precision

Mounting position flexibility allows for various installation layouts

Corrosion resistance classified as CRC 0 ensures durability

Excellent torque capacities with Mx My and Mz moments rated up to 259 Nm

Displacement force of 40 N allows for smooth transitions

Lightweight design at 13557 g optimises transport and installation efforts

Designed with RoHS compliance aligning with environmental standards

Precision-balanced with a centre of gravity tailored for stability in motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy