Festo Pneumatic Guided Cylinder - 1725846 80mm Bore, EAGF Series, 100 mm
- RS Stock No.:
- 650-549
- Mfr. Part No.:
- EAGF-V2-KF-80-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP113,272.37
(exc. VAT)
PHP126,865.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,272.37 |
*price indicative
- RS Stock No.:
- 650-549
- Mfr. Part No.:
- EAGF-V2-KF-80-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | EAGF | |
| Mount Type | Female Thread | |
| Body Material | Hard Chrome Plated, Tempered Steel | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Model Number | 1725846 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series EAGF | ||
Mount Type Female Thread | ||
Body Material Hard Chrome Plated, Tempered Steel | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Model Number 1725846 | ||
- COO (Country of Origin):
- HU
The Festo Guide Unit is engineered for precision and reliability in various applications. It features a recirculating ball bearing guide, ensuring smooth movement and high performance. With an extended stroke of 100 mm and a size of 80, this unit accommodates a range of operational needs while offering excellent force capabilities. Designed to operate efficiently in ambient temperatures from -20 °C to 80 °C, the guide unit maintains its integrity under diverse conditions. Its robust construction, including tempered steel components and an anodised housing, ensures long-lasting durability and corrosion resistance, making it ideal for demanding environments.
Versatile mounting options via female thread for easy installation
Designed with a maximum dynamic force of 2300 N for stable performance
Offers a theoretical reversing backlash of 0 μm for enhanced accuracy
Lightweight design with a moving mass of 5910 g enhances operational efficiency
Corrosion resistance class CRC 0 ensures longevity in harsh conditions
RoHS-compliant materials promote environmental responsibility
Compact centre of gravity position optimises stability during operation
Related links
- Festo Pneumatic Guided Cylinder - 1725849 80mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725847 80mm Bore 200 mm
- Festo Pneumatic Guided Cylinder - 1725848 80mm Bore 320 mm
- Festo Pneumatic Guided Cylinder - 1725850 100mm Bore 100 mm
- Festo Pneumatic Guided Cylinder - 1725853 100mm Bore 400 mm
- Festo Pneumatic Guided Cylinder - 1725852 100mm Bore 320 mm
- Festo Pneumatic Guided Cylinder - 1725851 100mm Bore 200 mm
- Festo Pneumatic Guided Cylinder - 8158131 45mm Bore 50 mm
