SMC Pneumatic Guided Cylinder - MXS8-50A 8mm Bore, MX Series, 50 mm Double Acting Acting
- RS Stock No.:
- 370-717
- Mfr. Part No.:
- MXS8-50A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP48,338.76
(exc. VAT)
PHP54,139.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,338.76 |
*price indicative
- RS Stock No.:
- 370-717
- Mfr. Part No.:
- MXS8-50A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MX | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Cross Roller Bearing | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 330g | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Stroke Length | 50mm | |
| Length | 108mm | |
| Model Number | MXS8-50A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MX | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Cross Roller Bearing | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 330g | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Stroke Length 50mm | ||
Length 108mm | ||
Model Number MXS8-50A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder specifically engineered for precision motion control. Featuring a slide table, it delivers smooth and consistent performance across a range of demanding applications. Compact and robust, it is tailored for reliable functionality in challenging environments.
Cross roller bearings ensuring excellent rigidity and accuracy
Dual rod design for enhanced stability and smooth motion
Lightweight structure optimized for space saving setups
Durable construction for long lasting industrial performance
Related links
- SMC Pneumatic Guided Cylinder - MXQ8-50 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ8A-50Z 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-10A 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-75AS 8mm Bore 75 mm Double Acting Acting
