SMC Pneumatic Guided Cylinder - MGQM40-25 40mm Bore, MGQM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 370-269
- Mfr. Part No.:
- MGQM40-25
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP47,517.23
(exc. VAT)
PHP53,219.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,517.23 |
*price indicative
- RS Stock No.:
- 370-269
- Mfr. Part No.:
- MGQM40-25
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.54lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 25mm | |
| Model Number | MGQM40-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 3.54lb | ||
Standards/Approvals RoHS | ||
Stroke Length 25mm | ||
Model Number MGQM40-25 | ||
The SMC compact guide cylinder combines advanced engineering with optimal functionality. Designed for applications that require precise movement and positioning, it effectively integrates an air cylinder with an innovative guide system. The MGQM series provides high accuracy and resistance against lateral loads, making it ideal for use in conveyor systems and automated processes. Its space-saving design allows it to fit into tighter spaces, ensuring versatility in various operational environments. Constructed from durable materials, it promises longevity and reliable performance, particularly in settings where high precision is paramount. With its built-in magnets, the device is compatible with auto switches, enhancing operational efficiency and monitoring capabilities.
The cylinder features an anti-lateral load mechanism ensuring precision operation
A space-saving design allows installation in confined spaces without sacrificing performance
Built-in magnets facilitate the integration of auto switches for enhanced detection accuracy
Two types of guide rod bearings are available to suit diverse application needs
The rubber bumpers provide excellent cushioning, mitigating impact during operation
It supports a variety of bore sizes, allowing flexibility for various industrial requirements
The lightweight design simplifies handling and installation processes
A non-lube option reduces maintenance needs, contributing to lower operational costs
The double-acting action enhances efficiency and cycle times in automated applications
Related links
- SMC Pneumatic Guided Cylinder - MGQM40-50 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM32-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-40 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-20 25mm Bore 20 mm Double Acting Acting
