SMC Pneumatic Guided Cylinder - MGQM32-25 32mm Bore, MGQM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 370-268
- Mfr. Part No.:
- MGQM32-25
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP45,107.39
(exc. VAT)
PHP50,520.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,107.39 |
*price indicative
- RS Stock No.:
- 370-268
- Mfr. Part No.:
- MGQM32-25
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.2lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 25mm | |
| Model Number | MGQM32-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Weight 3.2lb | ||
Standards/Approvals RoHS | ||
Stroke Length 25mm | ||
Model Number MGQM32-25 | ||
The SMC compact guide cylinder from the MGQ series delivers remarkable performance and precision in a space-saving design. Integrated with a sliding bearing, it is engineered for applications requiring high lateral load resistance and non-rotating accuracy. Ideal for use as stoppers or lifters, it is versatile for conveyor line operations. The cylinder is equipped with an innovative cushion system for smoother operation, enhancing both operational safety and durability. With its lightweight aluminium body and variety of bore sizes, this cylinder is perfect for a multitude of automation tasks, significantly boosting efficiency while maintaining utmost reliability in dynamic environments.
Designed for high non-rotating accuracy, ensuring precise positioning
Integrated with sliding bearings for enhanced stability and performance
Offers a robust cushioning system for gentle stops and increased lifespan
Suitable for various applications including stoppers and lifters
Lightweight aluminium construction lowers overall assembly weight
Allows for compact installation in tight spaces without compromising on power
Includes built-in magnets for easy auto switch installation
Available in multiple bore sizes to fit diverse operational needs
Maintenance-free design reduces downtime and operational costs
Related links
- SMC Pneumatic Guided Cylinder - MGQM40-25 40mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB32-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB32TF-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-40 12mm Bore 40 mm Double Acting Acting
