SMC Pneumatic Guided Cylinder - CDQMB32-25 32mm Bore, CQM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 778-607
- Mfr. Part No.:
- CDQMB32-25
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP8,867.96
(exc. VAT)
PHP9,932.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,867.96 |
*price indicative
- RS Stock No.:
- 778-607
- Mfr. Part No.:
- CDQMB32-25
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 70°C | |
| Width | 58.5mm | |
| Standards/Approvals | No | |
| Height | 45mm | |
| Weight | 274g | |
| Stroke Length | 25mm | |
| Length | 75mm | |
| Model Number | CDQMB32-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 70°C | ||
Width 58.5mm | ||
Standards/Approvals No | ||
Height 45mm | ||
Weight 274g | ||
Stroke Length 25mm | ||
Length 75mm | ||
Model Number CDQMB32-25 | ||
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
Related links
- SMC Pneumatic Guided Cylinder - CDQMB32-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB32-20 32mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB32TF-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
