SMC Pneumatic Guided Cylinder - CDQMB32-20 32mm Bore, CQM Series, 20 mm Double Acting Acting

This image is representative of the product range

Subtotal (1 unit)*

PHP8,755.86

(exc. VAT)

PHP9,806.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,755.86

*price indicative

RS Stock No.:
778-606
Mfr. Part No.:
CDQMB32-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

CQM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Rod Type

Single

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

70°C

Standards/Approvals

No

Weight

250g

Height

45mm

Width

58.5mm

Length

70mm

Stroke Length

20mm

Model Number

CDQMB32-20

COO (Country of Origin):
CN

SMC CQM Compact Guided/Guide Rod Cylinder


SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy