SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 35 mm Double Acting Acting
- RS Stock No.:
- 160-852
- Mfr. Part No.:
- CDQMB32-35
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP11,087.58
(exc. VAT)
PHP12,418.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,087.58 |
*price indicative
- RS Stock No.:
- 160-852
- Mfr. Part No.:
- CDQMB32-35
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Operating Temperature | 70°C | |
| Width | 58.5mm | |
| Weight | 320g | |
| Height | 45mm | |
| Standards/Approvals | No | |
| Stroke Length | 35mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Operating Temperature 70°C | ||
Width 58.5mm | ||
Weight 320g | ||
Height 45mm | ||
Standards/Approvals No | ||
Stroke Length 35mm | ||
Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
Related links
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore 35 mm Double Acting Acting
