SMC Pneumatic Guided Cylinder - CDQMB32TF-25 32mm Bore, CQM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 369-533
- Mfr. Part No.:
- CDQMB32TF-25
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,859.40
(exc. VAT)
PHP9,922.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,859.40 |
*price indicative
- RS Stock No.:
- 369-533
- Mfr. Part No.:
- CDQMB32TF-25
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Chromium Molybdenum Steel, Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Weight | 333g | |
| Standards/Approvals | No | |
| Stroke Length | 25mm | |
| Model Number | CDQMB32TF-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Chromium Molybdenum Steel, Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Weight 333g | ||
Standards/Approvals No | ||
Stroke Length 25mm | ||
Model Number CDQMB32TF-25 | ||
The SMC Compact pneumatic cylinder, designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Guided Cylinder - CDQMB32TF-15 32mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB32-25 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 10 mm Double Acting Acting
