SMC Pneumatic Guided Cylinder - MXW16-200B 16mm Bore, MXW Series, 200 mm Double Acting Acting

Subtotal (1 unit)*

PHP124,393.71

(exc. VAT)

PHP139,320.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP124,393.71

*price indicative

RS Stock No.:
369-489
Mfr. Part No.:
MXW16-200B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXW

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Guide Type

Linear

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

2.79kg

Width

31mm

Stroke Length

200mm

Length

495mm

Model Number

MXW16-200B

COO (Country of Origin):
JP
The SMC Long-stroke air slide table designed for precise and smooth linear motion in pneumatic systems. It is engineered for durability and efficiency, making it suitable for various industrial applications.

Integrated linear guide ensures consistent and precise motion

Compact design for space saving installations

Durable construction for reliable performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy