SMC Pneumatic Guided Cylinder - JMGPM40TF-200 16mm Bore, JMGP Series, 18 mm Double Acting Acting
- RS Stock No.:
- 362-599
- Distrelec Article No.:
- 301-20-997
- Mfr. Part No.:
- JMGPM40TF-200
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP42,598.16
(exc. VAT)
PHP47,709.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP42,598.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 362-599
- Distrelec Article No.:
- 301-20-997
- Mfr. Part No.:
- JMGPM40TF-200
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | JMGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Polyurethane, Nylon | |
| Rod Type | Dual | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | 5°C | |
| Maximum Piston Speed | 300mm/s | |
| Piston Rod Thread Standard | TF | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.7kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 18mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Model Number | JMGPM40TF-200 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series JMGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Polyurethane, Nylon | ||
Rod Type Dual | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature 5°C | ||
Maximum Piston Speed 300mm/s | ||
Piston Rod Thread Standard TF | ||
Maximum Operating Temperature 60°C | ||
Weight 2.7kg | ||
Standards/Approvals RoHS | ||
Stroke Length 18mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Model Number JMGPM40TF-200 | ||
Related links
- SMC Pneumatic Guided Cylinder - JMGPM16-20 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-10 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-50 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-100 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-200 32mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXW16-200B 16mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-30 12mm Bore 30 mm Double Acting Acting
