SMC Guide Cylinder - MXW16-100B-M9B 16mm Bore, MXW Series, 100 mm Double Acting Acting
- RS Stock No.:
- 655-627
- Mfr. Part No.:
- MXW16-100B-M9B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP108,046.17
(exc. VAT)
PHP121,011.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,046.17 |
*price indicative
- RS Stock No.:
- 655-627
- Mfr. Part No.:
- MXW16-100B-M9B
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXW | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Model Number | MXW16-100B-M9B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 16mm | ||
Series MXW | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Model Number MXW16-100B-M9B | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic guided cylinder featuring a 100 mm stroke and dual built‑in shock absorbers at both ends. Designed for high rigidity and precise linear motion, it integrates a hardened stainless‑steel slide table and cross‑roller bearings to maintain parallelism. It is suitable for applications requiring smooth deceleration and accurate positioning.
With 2 pcs shock absorber
Durable construction
Compact and lightweight design
Related links
- SMC Pneumatic Guided Cylinder - MXW16-100B 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXW16-200B 16mm Bore 200 mm Double Acting Acting
- SMC Guide Cylinder - 175 mm MXW16-175 MXW Series, Double Acting Acting
- SMC Guide Cylinder - 150 mm MXW16-150B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 100 mm MXW12-100B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXW16-75B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 125 mm MXW16-125B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 175 mm MXW16-175B MXW Series, Double Acting Acting
