SMC Guide Cylinder - 150 mm MXW16-150B MXW Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP106,742.50

(exc. VAT)

PHP119,551.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP106,742.50

*price indicative

RS Stock No.:
895-293
Mfr. Part No.:
MXW16-150B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Series

MXW

Connection Thread Standard

Metric

Action Type

Double Acting

Cushioning Type

Shock Absorber

Maximum Torque Rating

0.6nm

Maximum Operating Temperature

60°C

Height

74mm

Standards/Approvals

No

Width

8mm

Length

395mm

Stroke Length

150mm

Port Thread Size

M5

Model Number

MXW16-150B

COO (Country of Origin):
JP
The SMC long stroke slide table delivers extended reach and rigid guidance for automated assembly lines. It minimises deflection over longer distances to maintain superior positioning accuracy for your production needs.

Double acting action ensures powerful dual direction thrust

Utilises Air for smooth and consistent performance

Handles operating pressures from 0.15 to 0.7 Mpa

Functions safely at temperatures from –10 to +60˚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy