SMC Guide Cylinder - 150 mm MXW12-150B MXW Series, Double Acting Acting
- RS Stock No.:
- 895-289
- Mfr. Part No.:
- MXW12-150B
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP99,315.48
(exc. VAT)
PHP111,233.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,315.48 |
*price indicative
- RS Stock No.:
- 895-289
- Mfr. Part No.:
- MXW12-150B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Connection Thread Standard | Metric | |
| Series | MXW | |
| Action Type | Double Acting | |
| Cushioning Type | Shock Absorber | |
| Maximum Torque Rating | 0.6nm | |
| Maximum Operating Temperature | 60°C | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Length | 380mm | |
| Stroke Length | 150mm | |
| Model Number | MXW12-150B | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Connection Thread Standard Metric | ||
Series MXW | ||
Action Type Double Acting | ||
Cushioning Type Shock Absorber | ||
Maximum Torque Rating 0.6nm | ||
Maximum Operating Temperature 60°C | ||
Height 35mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Length 380mm | ||
Stroke Length 150mm | ||
Model Number MXW12-150B | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- JP
The SMC long stroke slide table delivers extended reach and rigid guidance for automated assembly lines. It minimises deflection over longer distances to maintain superior positioning accuracy for your production needs.
Double acting action ensures powerful dual direction thrust
Utilises Air for smooth and consistent performance
Handles operating pressures from 0.15 to 0.7 Mpa
Functions safely at temperatures from –10 to +60˚C
Related links
- SMC Guide Cylinder - 150 mm MXW8-150B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 150 mm MXW16-150B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 100 mm MXW12-100B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXW12-50B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXW12-75B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 125 mm MXW12-125B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 125 mm MXW8-125B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 100 mm MXW8-100 MXW Series, Double Acting Acting
