SMC Pneumatic Guided Cylinder - MXW16-100B 16mm Bore, MXW Series, 100 mm Double Acting Acting
- RS Stock No.:
- 369-487
- Mfr. Part No.:
- MXW16-100B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP111,575.73
(exc. VAT)
PHP124,964.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,575.73 |
*price indicative
- RS Stock No.:
- 369-487
- Mfr. Part No.:
- MXW16-100B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXW | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Guide Type | Linear | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.99kg | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Length | 295mm | |
| Model Number | MXW16-100B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXW | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Guide Type Linear | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.99kg | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Length 295mm | ||
Model Number MXW16-100B | ||
- COO (Country of Origin):
- JP
The SMC Long-stroke air slide table designed for precise and smooth linear motion in pneumatic systems. It is engineered for durability and efficiency, making it suitable for various industrial applications.
Integrated linear guide ensures consistent and precise motion
Compact design for space saving installations
Durable construction for reliable performance in demanding environments
Related links
- SMC Guide Cylinder - MXW16-100B-M9B 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXW16-200B 16mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100B 16mm Bore 100 mm Double Acting Acting
- SMC Guide Cylinder - 100 mm MXW12-100B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 175 mm MXW16-175 MXW Series, Double Acting Acting
- SMC Guide Cylinder - 150 mm MXW16-150B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXW16-75B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 125 mm MXW16-125B MXW Series, Double Acting Acting
