SMC Pneumatic Guided Cylinder - MXS20-150B 20mm Bore, MXS Series, 150 mm Double Acting Acting

Subtotal (1 unit)*

PHP99,882.53

(exc. VAT)

PHP111,868.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP99,882.53

*price indicative

RS Stock No.:
369-213
Mfr. Part No.:
MXS20-150B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Guide Type

Linear

Maximum Operating Temperature

60°C

Width

45.5mm

Standards/Approvals

RoHS

Weight

3.76kg

Stroke Length

150mm

Length

370mm

Model Number

MXS20-150B

COO (Country of Origin):
JP
The SMC Guided Cylinder pairs precision motion control with an integrated slide table for reliable and smooth operation. Engineered for industrial tasks requiring stability and accuracy, its robust yet compact design is ideal for optimizing performance in challenging setups.

Cross roller bearings ensuring exceptional rigidity and motion precision

Dual rod mechanism delivering consistent and stable operation

Compact structure designed for seamless integration into confined spaces

Durable construction supporting long term functionality under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy